Subtotal (1 unit)*
PHP226,668.36
(exc. VAT)
PHP253,868.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226,668.36 |
*price indicative
- RS Stock No.:
- 310-399
- Mfr. Part No.:
- HYDNUT115-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 185mm | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 185mm | ||
Overall Length 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut has an outer diameter of 185 mm and a width of 43 mm, with a press ring width of 37 mm. It offers a maximum stroke of 5 mm and a piston surface area of 60.9 cm². This nut is rated for a maximum pressure of 600 bar, providing a maximum drive up force of 365 kN. Ideal for applications requiring efficient force generation and precise pressure control.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
