SKF Flexible Hose 19 mm OD x 410mm
- RS Stock No.:
- 308-566
- Mfr. Part No.:
- 729147 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP70,148.90
(exc. VAT)
PHP78,566.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,148.90 |
*price indicative
- RS Stock No.:
- 308-566
- Mfr. Part No.:
- 729147 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Accessory Type | Flexible Hose | |
| Product Type | Hydraulic Fitting | |
| Outside Diameter | 19mm | |
| Overall Length | 410mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Flexible Hose | ||
Product Type Hydraulic Fitting | ||
Outside Diameter 19mm | ||
Overall Length 410mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF Return hose suitable for TMHK OK coupling mounting and dismounting kits.
Product net weight 2.06 kg
Related links
- Contitech Ragno PU Polyurethane Polyester 13 mm ID Green, 30 m
- Legris 12.7 mm ID Red, 40 m
- RS PRO Silicone 19 mm ID Translucent, 1 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Transparent, 50 m
- Parker SensoControl Test Points 19 mm OD x 49mm
- Parker Blanking Plug 19 mm OD x 17.3mm
- Parker Blanking Plug 19 mm OD x 33mm
- Parker End Cap 19 mm OD x 32mm
