Parker, D1MW020BNJWW Directional Control Valve Sub-Base, Sub Base Mount, 020 24V dc
- RS Stock No.:
- 837-532
- Mfr. Part No.:
- D1MW020BNJWW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,714.40
(exc. VAT)
PHP32,160.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,714.40 |
*price indicative
- RS Stock No.:
- 837-532
- Mfr. Part No.:
- D1MW020BNJWW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 2 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Series | D1MW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/2 | |
| Spool Type | 020 | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 80L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 2 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Series D1MW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/2 | ||
Spool Type 020 | ||
Body Material Cast Iron | ||
Maximum Flow Rate 80L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve is engineered for mobile applications, offering high flow rates along with superior surface protection to ensure optimal performance in demanding environments.
Robust design Ideal for rough applications
Wide range of spools and connectors for universal compatibility
Excellent corrosion protection as per DIN EN ISO 9227 NSS
Optional extended manual override with rubber cover
