Parker, D3W020BNJWTI5N Directional Control Valve Sub-Base, Sub Base Mount, 020 24V dc
- RS Stock No.:
- 836-631
- Mfr. Part No.:
- D3W020BNJWTI5N
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP225,179.61
(exc. VAT)
PHP252,201.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,179.61 |
*price indicative
- RS Stock No.:
- 836-631
- Mfr. Part No.:
- D3W020BNJWTI5N
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Solenoid Type | Wet pin armature solenoid | |
| Mount Type | Sub-Base | |
| Series | D3W | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 020 | |
| Maximum Flow Rate | 150L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Solenoid Type Wet pin armature solenoid | ||
Mount Type Sub-Base | ||
Series D3W | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 020 | ||
Maximum Flow Rate 150L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve offers reliable operation with inductive position control, designed to deliver high functional limits and energy efficiency in safety-critical applications. Its design meets stringent industry standards for clamping functionality.
High functional limits result in safe operation even at elevated flow rates
Low energy losses due to minimal pressure drop during operation
Wide product offering allows for compatibility with various systems
Short delivery times eliminate the need for extensive warehousing
