Parker, D3FBE01MC0NKW0 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 12V dc
- RS Stock No.:
- 835-997
- Mfr. Part No.:
- D3FBE01MC0NKW0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP280,134.96
(exc. VAT)
PHP313,751.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP280,134.96 |
*price indicative
- RS Stock No.:
- 835-997
- Mfr. Part No.:
- D3FBE01MC0NKW0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Proportional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Voltage | 12V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Seal Material | Nitrile Rubber | |
| Series | D3FB | |
| Mount Type | Sub-Base | |
| Valve Direction Type | Directional Control | |
| Body Material | Cast Iron | |
| Spool Type | Overlap | |
| Maximum Flow Rate | 40L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Proportional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Voltage 12V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Seal Material Nitrile Rubber | ||
Series D3FB | ||
Mount Type Sub-Base | ||
Valve Direction Type Directional Control | ||
Body Material Cast Iron | ||
Spool Type Overlap | ||
Maximum Flow Rate 40L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker direct operated proportional valve is engineered for precise performance in hydraulic systems, featuring low hysteresis and high repeatability to enhance process accuracy in various applications.
Manual override enables valve operation without current
Low hysteresis ensures high repeatability and improved process accuracy
Optimised dynamics and flow rates enhance overall process speed
Short delivery time eliminates the need for excess storage
Explosion proof design allows use in hazardous environments
