Parker, D1FBE02HC0NMW0 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- RS Stock No.:
- 835-993
- Mfr. Part No.:
- D1FBE02HC0NMW0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP170,407.32
(exc. VAT)
PHP190,856.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,407.32 |
*price indicative
- RS Stock No.:
- 835-993
- Mfr. Part No.:
- D1FBE02HC0NMW0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Proportional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Seal Material | Nitrile Rubber | |
| Voltage | 30V dc | |
| Series | D1FB | |
| Mount Type | Sub-Base | |
| Valve Direction Type | Directional Control | |
| Body Material | Cast Iron | |
| Spool Type | Overlap | |
| Maximum Flow Rate | 20L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Proportional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Seal Material Nitrile Rubber | ||
Voltage 30V dc | ||
Series D1FB | ||
Mount Type Sub-Base | ||
Valve Direction Type Directional Control | ||
Body Material Cast Iron | ||
Spool Type Overlap | ||
Maximum Flow Rate 20L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker direct operated proportional valve designed for precise control in various hydraulic applications, ensuring high repeatability and low hysteresis for optimum process accuracy in demanding environments.
Spool/sleeve and spool/body design for versatile applications
Manual override allows valve actuation without current
Low hysteresis ensures high repeatability and improved accuracy
Optimised dynamics and flow rates enhance process speed
