Saint-Gobain PVC, Flexible Tubing, 3.2 mm ID, 4 mm OD, Clear, 15 m

Subtotal (1 unit)*

PHP5,513.79

(exc. VAT)

PHP6,175.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,513.79

*price indicative

RS Stock No.:
778-280
Mfr. Part No.:
AAG00006
Manufacturer:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

Flexible Tubing

Inside Diameter

3.2mm

Outside Diameter

4mm

Series

Tygon® F-4040-A

Material

PVC

Maximum Operating Pressure

34 psi

Application

Dispensing

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

74°C

Colour

Clear

Standards/Approvals

REACH

Length

15m

Reinforced

No

Bend Radius

34.93mm

COO (Country of Origin):
FR
The Saint-Gobain Industrial & amp; Consumer Solutions flexible tubing is designed for beverage transfer, ensuring compliance with various food safety regulations and delivering exceptional performance in diverse applications.

Clear as glass for easy monitoring of flow

Lightweight and flexible for quick installation

Broad chemical resistance ensures compatibility with various beverages

Non-wetting properties facilitate easy cleaning and drainage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy