Legris Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Transparent, 1640.5 ft
- RS Stock No.:
- 716-138
- Mfr. Part No.:
- 2005U08R08
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP75,382.37
(exc. VAT)
PHP84,428.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,382.37 |
*price indicative
- RS Stock No.:
- 716-138
- Mfr. Part No.:
- 2005U08R08
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Industrial Machinery, In-Plant Automotive, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Transparent | |
| Standards/Approvals | ROHS | |
| Length | 1640.5ft | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Industrial Machinery, In-Plant Automotive, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Transparent | ||
Standards/Approvals ROHS | ||
Length 1640.5ft | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PU Tubing available in three specific materials ether, ester, and food-grade crystal offers excellent flexibility and performance across a wide range of applications. It allows up to 50% space reduction compared to semi-rigid PA tubing. Key advantages include consistent tensile strength for optimal longevity, an optimal bend radius, and good vibration absorption, ensuring durability and reliability in various environments.
Unsurpassed abrasion resistance for a single layer tubing
UV resistant
Superior vacuum capability due to surface hardness
Remaining length marking
Silicone free
Related links
- Legris Polyurethane 5.5 mm ID Black, 1640.5 ft
- Legris Polyurethane 5.5 mm ID Blue, 1640.5 ft
- Legris Polyurethane 7 mm ID Transparent, 984.3 ft
- Saint-Gobain Polyurethane 4.8 mm ID Transparent, 30 m
- Legris Polyurethane 7 mm ID Black, 984.3 ft
- Legris Polyurethane 4 mm ID Blue, 3281 ft
- Saint-Gobain Polyurethane 6.4 mm ID Transparent, 30 m
- Legris Polyurethane 4 mm ID Black, 3281 ft
