SMC Nylon, Air Hose, 6 mm ID, 8 mm OD, Red, 100 m
- RS Stock No.:
- 623-835
- Mfr. Part No.:
- T0806R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,239.76
(exc. VAT)
PHP20,428.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,239.76 |
*price indicative
- RS Stock No.:
- 623-835
- Mfr. Part No.:
- T0806R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Nylon | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Red | |
| Length | 100m | |
| Standards/Approvals | ISO, CSA, UL, CE, EN | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Nylon | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour Red | ||
Length 100m | ||
Standards/Approvals ISO, CSA, UL, CE, EN | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is specifically engineered for optimal performance in pneumatic systems, ensuring reliability and flexibility. With its construction from nylon 12, the tubing guarantees both strength and durability, making it an ideal choice for various industrial applications. Designed for use with air and water, the tubing offers a dependable solution under both standard and challenging conditions. Its excellent temperature resistance means it can comfortably operate between -40 to 100°C, accommodating a wide range of environments.
Constructed from flame resistant nylon for added safety
Compatible with a variety of one touch and insert fittings offering versatility
Resistant to kinking and flattening
Lightweight design making it easy to handle and install
Suitable for air and water applications enhancing its functionality
Reduces installation time with its user friendly features
Excellent resistance to wear and tear promoting longevity
