Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.5 in OD, Blue, 100 mm
- RS Stock No.:
- 613-670
- Mfr. Part No.:
- PE2-0557100
- Manufacturer:
- Norgren
Subtotal (1 reel of 100 metres)*
PHP9,804.95
(exc. VAT)
PHP10,981.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP9,804.95 | PHP98.05 |
*price indicative
- RS Stock No.:
- 613-670
- Mfr. Part No.:
- PE2-0557100
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flexible Tubing | |
| Outside Diameter | 0.5in | |
| Material | Linear Low Density Polyethylene | |
| Series | PE2 | |
| Maximum Operating Pressure | 16 bar | |
| Application | Ice Makers, Water Purification, Water Conditioners, Misting System | |
| Maximum Operating Temperature | 66°C | |
| Minimum Operating Temperature | 0°C | |
| Colour | Blue | |
| Standards/Approvals | NSF 61, Food Contact Materials - Regulation (EC) 1935/2004, BS ISO 14743, FDA, MOCA, NSF 51, EC 1935/2004 | |
| Length | 100mm | |
| Reinforced | No | |
| Bend Radius | 2.5in | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flexible Tubing | ||
Outside Diameter 0.5in | ||
Material Linear Low Density Polyethylene | ||
Series PE2 | ||
Maximum Operating Pressure 16 bar | ||
Application Ice Makers, Water Purification, Water Conditioners, Misting System | ||
Maximum Operating Temperature 66°C | ||
Minimum Operating Temperature 0°C | ||
Colour Blue | ||
Standards/Approvals NSF 61, Food Contact Materials - Regulation (EC) 1935/2004, BS ISO 14743, FDA, MOCA, NSF 51, EC 1935/2004 | ||
Length 100mm | ||
Reinforced No | ||
Bend Radius 2.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 1/2 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
100 m roll
Blue colour
FDA compliant
Related links
- Norgren Linear Low Density Polyethylene 0.38 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 9 mm ID Blue, 100 mm
- Norgren Linear Low Density Polyethylene 4 mm ID Blue, 100 mm
- Norgren Linear Low Density Polyethylene 6 mm ID Blue, 100 mm
- Norgren Linear Low Density Polyethylene 7 mm ID Blue, 100 mm
- Norgren Linear Low Density Polyethylene 0.5 in OD 100 mm
