SMC Polytetrafluoroethylene, Hose Pipe, 7.5 mm ID, 10 mm OD, Translucent, 20 m
- RS Stock No.:
- 366-374
- Mfr. Part No.:
- TD1075-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP64,121.78
(exc. VAT)
PHP71,816.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,121.78 |
*price indicative
- RS Stock No.:
- 366-374
- Mfr. Part No.:
- TD1075-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Material | Polytetrafluoroethylene | |
| Series | TD Series | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Maximum Operating Temperature | 260°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Translucent | |
| Standards/Approvals | JIS, IEC, RoHS, ISO/IEC, FDA | |
| Length | 20m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Material Polytetrafluoroethylene | ||
Series TD Series | ||
Maximum Operating Pressure 0.9 Mpa | ||
Maximum Operating Temperature 260°C | ||
Minimum Operating Temperature -20°C | ||
Colour Translucent | ||
Standards/Approvals JIS, IEC, RoHS, ISO/IEC, FDA | ||
Length 20m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing is engineered for high-performance applications, providing exceptional flexibility and durability. This product is designed specifically for a wide range of industries, including food, medical, and semiconductors, ensuring reliable fluid transfer under various conditions. With its modified PTFE composition, it offers resistance against numerous chemicals, making it suitable for diverse applications. The tubing's translucency aids in monitoring fluid flow, while its compatibility with both standard and miniature fittings simplifies installation and integration into pre-existing systems. Ideal for operations demanding precision and safety, this tubing guarantees optimum performance in challenging environments.
Manufactured from modified PTFE for enhanced chemical resistance
Translucent design allows for easy monitoring of fluid flow
Superior flexibility makes it simple to manoeuvre and install
Compatible with various fittings, ensuring versatile applications
Meets rigorous safety and sanitation regulations for food and medical sectors
Designed to withstand high temperatures and pressures without compromising integrity
Related links
- SMC Polytetrafluoroethylene 7.5 mm ID Translucent, 10 m
- SMC Polytetrafluoroethylene 6 mm ID Translucent, 20 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 9 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 9 mm ID Translucent, 10 m
- SMC FEP 8 mm ID Translucent, 20 m
- SMC Fluoropolymer 8 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
