Festo Thermoplastic Elastomer, Hose Pipe, 13.4 mm ID, 22 mm OD, Black

Subtotal (1 pack of 25 metres)*

PHP58,872.13

(exc. VAT)

PHP65,936.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP58,872.13PHP2,354.885

*price indicative

RS Stock No.:
351-353
Mfr. Part No.:
PUN-H-SF-22X4,3-SW-25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

13.4mm

Outside Diameter

22mm

Material

Thermoplastic Elastomer

Series

PUN

Application

Energy Chains

Colour

Black

Standards/Approvals

VDMA24364-B2-L, RoHS

Model Number

8167914

COO (Country of Origin):
CZ
The Festo Plastic Tubing is designed to meet the high standards of modern industrial applications. Constructed from TPE-U Ether-based material, this tubing combines durability with flexibility, making it suitable for energy chains. Its impressive resistance to a wide temperature range allows reliable performance from -35 °C to 80 °C. With a robust outside diameter of 22 mm, the tubing not only optimises airflow but also ensures efficient energy transfer in various pneumatic systems. This product is also RoHS-compliant, catering to environmentally-conscious industries, and is suitable for use in food-related applications, ensuring safety and compliance with the stringent standards required in sensitive environments.

Durable construction suitable for rigorous industrial environments

Flexible design allows for easy installation in tight spaces

Resistant to significant temperature fluctuations ensuring reliability

RoHS compliant reflecting a commitment to environmental standards

Designed specifically for food safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy