RS PRO PVC, Flexible Tubing, 6.3 mm ID, 12 mm OD, White, 30 m
- RS Stock No.:
- 336-852
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,333.53
(exc. VAT)
PHP10,453.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,333.53 |
*price indicative
- RS Stock No.:
- 336-852
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6.3mm | |
| Outside Diameter | 12mm | |
| Series | RS PRO PHR | |
| Material | PVC | |
| Maximum Operating Pressure | 10 bar | |
| Application | Caravan Industry, Vending Machines | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | White | |
| Standards/Approvals | BS 6920, RoHS 3 Compliant, WRAS | |
| Length | 30m | |
| Reinforced | Yes | |
| Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 6.3mm | ||
Outside Diameter 12mm | ||
Series RS PRO PHR | ||
Material PVC | ||
Maximum Operating Pressure 10 bar | ||
Application Caravan Industry, Vending Machines | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Colour White | ||
Standards/Approvals BS 6920, RoHS 3 Compliant, WRAS | ||
Length 30m | ||
Reinforced Yes | ||
Bend Radius 30mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, WRAS Approved, 30m Length
This RS PRO Flexible Tube is designed for the safe and efficient conveyance of potable water and various chemical solutions. With its WRAS-approved construction, it ensures compliance with water safety standards, making it ideal for use in the caravan, marine, and vending machine industries. Its durable and flexible design provides excellent resistance to abrasion and kinking, ensuring long-lasting performance.
Features and Benefits
Aquavend will not support microbiological growth: Ensures hygienic water conveyance
WRAS approved construction: Safe for potable water applications
Cadmium and silicone-free: Environmentally friendly and safe for use
TPE mirror smooth inner: Improves flow efficiency
Odourless and taint-free materials: Maintains water quality
Good flexibility and durability: Suitable for various applications
Excellent resistance to abrasion: Enhances longevity
Good kink resistance: Reliable performance across a wide temperature range
Independently tested in accordance with BS 6920: Verified quality and safety
Laser printed for clarity and cleanliness: Easy identification and maintenance
RoHS 3 compliant: Meets environmental and safety standards
Hose temperature range: -20°C to +55°C, occasional use up to +65°C: Versatile temperature handling
Good chemical resistance: Safely conveys many chemicals in water
Good resistance to oils: Versatile for different fluids
Applications
Caravan Industry
Drinking Water
Marine Industry
Vending Machines
Additional Information
Key standards: BS 6920, RoHS 3 Compliant, WRAS
Hose Pipe Action: Transfer
Material: PVC outer, TPE inner
Reinforced: Yes, for added strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 6.3 mm ID White, 10 m
- RS PRO Polyvinyl Chloride 6.3 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 19 mm ID White, 30 m
- RS PRO Polyvinyl Chloride 10 mm ID White, 30 m
- RS PRO Polyvinyl Chloride 25 mm ID White, 30 m
- RS PRO Polyvinyl Chloride 12.5 mm ID White, 30 m
- RS PRO Silicone 6.3 mm ID Translucent, 2 m
- RS PRO Silicone 6.3 mm ID Translucent, 2 m
