RS PRO PVC, Flexible Tubing, 32 mm ID, 40.8 mm OD, Blue, 5 m
- RS Stock No.:
- 336-793
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,544.28
(exc. VAT)
PHP7,329.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,544.28 |
*price indicative
- RS Stock No.:
- 336-793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 40.8mm | |
| Material | PVC | |
| Series | RS PRO MDOR | |
| Maximum Operating Pressure | 8 bar | |
| Application | Fuel & Oil | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Colour | Blue | |
| Length | 5m | |
| Standards/Approvals | RoHS 3 Compliant | |
| Bend Radius | 144mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 32mm | ||
Outside Diameter 40.8mm | ||
Material PVC | ||
Series RS PRO MDOR | ||
Maximum Operating Pressure 8 bar | ||
Application Fuel & Oil | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Colour Blue | ||
Length 5m | ||
Standards/Approvals RoHS 3 Compliant | ||
Bend Radius 144mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, PVC, 5 m Length, Blue
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications, particularly suitable for transporting fuels and oils. With its robust PVC construction, it offers excellent durability and flexibility, even in challenging conditions. The tube is ideal for environments requiring reliable performance under varying pressures and temperatures.
Features and Benefits
Resistant to a wide range of fuels and oils: Ensures compatibility with various substances, enhancing versatility
Tough, flexible and durable even under very cold working conditions: Maintains performance and integrity in low temperatures
Constructed for higher vacuums and pressures: Suitable for demanding applications, providing reliability and safety
Minimum frictional loss is achieved by the smooth bore: Enhances flow efficiency, reducing energy consumption
RoHS 3 compliant: Meets environmental and safety standards, ensuring compliance
Applications
Transportation of fuels and oils
Industrial vacuum systems
Chemical processing
Automotive industry
Additional Information
Standards Met: RoHS 3 Compliant
Reinforced: Yes, for added strength and durability
Bend Radius: 144 mm, allowing for flexible installation in tight spaces
Maximum Working Pressure: 8 bar, suitable for high-pressure applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 10 m
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 30 m
- Contitech Polyvinyl Chloride 32 mm ID Green, 10 m
- Contitech Polyvinyl Chloride 32 mm ID Green, 5 m
- RS PRO Polyvinyl Chloride 102 mm ID Blue, 5 m
- RS PRO Polyvinyl Chloride 76 mm ID Blue, 5 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 10 m
