TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC, Hose Pipe, 13mm ID, 22mm OD, Blue, 20m
- RS Stock No.:
- 271-566
- Mfr. Part No.:
- 145571
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)*
PHP11,455.98
(exc. VAT)
PHP12,830.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from January 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,455.98 |
*price indicative
- RS Stock No.:
- 271-566
- Mfr. Part No.:
- 145571
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 13mm | |
| Outer Diameter | 22mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 30 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | THERMOCLEAN 100 ANTIMICROBIAL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +100°C | |
| Colour | Blue | |
| Length | 20m | |
| Flexible | Yes | |
| Peristaltic Pump Compatible | No | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 13mm | ||
Outer Diameter 22mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 30 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series THERMOCLEAN 100 ANTIMICROBIAL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +100°C | ||
Colour Blue | ||
Length 20m | ||
Flexible Yes | ||
Peristaltic Pump Compatible No | ||
Inner Material PVC | ||
Outer Material PVC | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Thermocline 100 Antimicrobial is a five layer tube designed for industrial cleaning and foodstuff transport, resistant to grease, detergents, and disinfectants. It withstands continuous use at 100°C and intermittent use up to 120°C. Its thermal resistance and antimicrobial properties make it ideal for the food processing and dairy industries. The tube is flexible, durable, and performs well under thermal shocks and cyclic pressure. Compatible with all types of connectors and clamps, with two recommended clamps for secure fixation.
High adherence food grade layer
High tenacity polyester textile reinforcement
Soft white PVC antimicrobial inner tube
High tenacity polyester textile reinforcement
Soft white PVC antimicrobial inner tube
Related links
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 13mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 40m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 13mm ID Blue, 50m
