Saint-Gobain Rubber, Flexible Tubing, 9.5 mm ID, 15.9 mm OD, Black, 15.2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-173
Mfr. Part No.:
A0E00270
Manufacturer:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

Flexible Tubing

Inside Diameter

9.5mm

Outside Diameter

15.9mm

Material

Rubber

Series

Versilon™ TR-1055

Application

Chemical

Minimum Operating Temperature

121°C

Maximum Operating Temperature

121°C

Colour

Black

Standards/Approvals

No

Length

15.2m

Reinforced

No

COO (Country of Origin):
US
The Saint-Gobain Industrial & Consumer Solutions Chemical Dispensing Tubing is specially formulated for peristaltic pump applications, resists cracking due to the unique properties of flexibility and chemical resistance. Providing the ability to withstand repeated flexing and bending while maintaining flow rate stability over the lifetime of the product makes a unique offering within the Saint-Gobain portfolio. Additionally, its black colour makes it a good choice for transfer of light sensitive fluids.

Abrasion resistant

Excellent flexural fatigue resistance

UV light resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy