Sundstrom Polyethylene Hose Protector
- RS Stock No.:
- 862-407
- Mfr. Part No.:
- T06-0121
- Manufacturer:
- Sundstrom
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP1,306.53
(exc. VAT)
PHP1,463.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,306.53 | PHP65.327 |
*price indicative
- RS Stock No.:
- 862-407
- Mfr. Part No.:
- T06-0121
- Manufacturer:
- Sundstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Product Type | Hose Protector | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Product Type Hose Protector | ||
Material Polyethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
T06-0121
The Sundstrom. Hose protection are used for protecting the SR 500 Powered Air-Purifying Respirator and hose for the tight fitting face pieces and loose fitting hoods/respirators against fouling, e.g. during spray painting.
Protects the hose from dirt
Related links
- RS PRO 50 m Long High Density Polyethylene Hose Protector, 16 mm
- RS PRO 50 m Long High Density Polyethylene Hose Protector, 32 mm
- RS PRO 20 m Long High Density Polyethylene Hose Protector, 50 mm
- RS PRO 50 m Long High Density Polyethylene Hose Protector, 20 mm
- RS PRO 50 m Long High Density Polyethylene Hose Protector, 40 mm
- RS PRO 50 m Long High Density Polyethylene Hose Protector, 25 mm
- RS PRO 20 m Long High Density Polyethylene Hose Protector, 63 mm
- RS PRO 20 m Long High Density Polyethylene Hose Protector, 75 mm
