SAM 248 mm Long Aluminium Holder
- RS Stock No.:
- 666-599
- Mfr. Part No.:
- RQN9070
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP7,432.57
(exc. VAT)
PHP8,324.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,432.57 |
*price indicative
- RS Stock No.:
- 666-599
- Mfr. Part No.:
- RQN9070
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Holder | |
| Material | Aluminium | |
| Length | 248mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Holder | ||
Material Aluminium | ||
Length 248mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Aluminium holder for hoses is expertly designed to provide a Durable and practical solution for managing hoses or cables. Measuring 248 x 79 x 96 mm, this sturdy aluminium holder offers a weight capacity of up to 10 kg, making it Ideal for both personal and professional use. With its sleek and functional design, it enhances organisation, ensuring hoses are neatly stored without tangling. Perfect for workshop settings or home garages, this reliable holder addresses the need for efficient space management while maintaining ease of use. With a guarantee classification of 'C | Consumable', you can Trust its durability while recognising that normal wear and tear is to be expected over time.
Durable aluminium construction ensures long-lasting use
Compact size of 248 x 79 x 96 mm is perfect for various settings
Designed to support hoses or cables with a weight capacity of up to 10 kg
Sleek design enhances organisation, preventing tangling and clutter
Ideal for both personal and professional environments, including workshops and garages
Guarantee classification of 'C | Consumable' indicates reliable usage while acknowledging normal wear
Related links
- WIKA PT100 Temperature Sensor 248 mm Long 250 °C max
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 800 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 400 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Ewellix Makers in Motion 600 mm Long Aluminium Support Rail, 20 mm Shaft Diam.
- Ewellix Makers in Motion 600 mm Long Aluminium Support Rail, 25 mm Shaft Diam.
- Bosch Rexroth 800 mm Long Aluminium 20 mm Shaft Diam. h6 Tolerance
