Subtotal (1 unit)*
PHP4,786.38
(exc. VAT)
PHP5,360.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,786.38 |
*price indicative
- RS Stock No.:
- 629-772
- Mfr. Part No.:
- PLA 225
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Protector | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Protector | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Small Mounting Plate is designed for easy installation of PREVOS1, ALTO air treatment units, and related accessories. It provides a stable and secure base to mount equipment efficiently. This plate helps organize components neatly, ensuring a clean and professional setup.
Mounting plates attach to HEA beam
Made of steel
Related links
- PREVOST 355 mm Long 304 Stainless Steel Hose Protector
- Unicoil 231 mm Long 304 Stainless Steel Hose Protector
- Unicoil 75 mm Long Stainless Steel Hose Protector, 21 mm
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.52 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.64 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.72 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.09 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.42 in
