Festo Pneumatic Fitting Aluminium
- RS Stock No.:
- 289-1807
- Mfr. Part No.:
- N-3/8-P-9
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
PHP6,111.20
(exc. VAT)
PHP6,844.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,111.20 | PHP611.12 |
*price indicative
- RS Stock No.:
- 289-1807
- Mfr. Part No.:
- N-3/8-P-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Size | 7.6 mm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Size 7.6 mm | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Festo Barbed hose fitting is designed for various applications where a nominal size of 7.6 mm and a maximum operating pressure of 16 bar are required. With an anodised aluminium housing, this fitting offers corrosion resistance and durability.
CRC 2 corrosion resistance
Anodised aluminium housing
Suitable for compressed air
RoHS compliant
