Festo Pneumatic Fitting Brass

Subtotal (1 bag of 10 units)*

PHP5,352.30

(exc. VAT)

PHP5,994.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP5,352.30PHP535.23

*price indicative

RS Stock No.:
289-1796
Mfr. Part No.:
N-1/8-P-6-MS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Size

4.5 mm

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo Barbed hose fitting by Festo is designed with a nominal size of 4.5 mm, featuring a male thread G1/8. It has a straight design suitable for various applications.

Designed with a sealing ring on the screwed plug for secure fittings

High corrosion resistance with CRC 1

RoHS compliant

Easy to install with optional mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy