Phoenix Contact Hose Connector Polyamide 6
- RS Stock No.:
- 609-889
- Mfr. Part No.:
- 3240885
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP14,430.89
(exc. VAT)
PHP16,162.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,430.89 | PHP577.236 |
*price indicative
- RS Stock No.:
- 609-889
- Mfr. Part No.:
- 3240885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hose Connector | |
| Material | Polyamide 6 | |
| Standards/Approvals | CHINA RoHS, RoHS, UL, VDE, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hose Connector | ||
Material Polyamide 6 | ||
Standards/Approvals CHINA RoHS, RoHS, UL, VDE, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection is engineered for demanding applications, seamlessly combining robust design with superior functionality. Utilised as a cable gland, it ensures an exceptional level of protection with IP68/69K ratings, making it suitable for both indoor and outdoor environments. The straight cable outlet and metric thread type contribute to its versatility, easily adapting to various conduits while maintaining reliability under strain. Crafted from high-quality PA 6 material, this component not only meets rigorous flammability standards but also guarantees environmental compatibility, being free from harmful substances. Its rugged construction allows for a wide operational temperature range, safeguarding performance even in extreme conditions. An ideal solution for industrial applications, this product provides peace of mind and longevity.
Designed to withstand extreme environmental conditions
Offers dependable IP68 and IP69K protection ratings
Constructed from halogen-free and cadmium-free materials
Allows for straightforward installation with a metric thread configuration
Built to perform effectively across a temperature range of -40 °C to 120 °C
Exemplifies compliance with EU RoHS requirements
UL Recognized for enhanced safety and reliability in use
Includes environmental certifications to ensure ecological safety
Compatible with standard mounting tools for ease of assembly
Related links
- Phoenix Contact Polyamide 6 Hose Connector
- Phoenix Contact 3240901 Hose Connector Metric, Polyamide 6
- Phoenix Contact 3240886 Hose Connector Metric, Polyamide 6
- Phoenix Contact 3240898 Hose Connector Metric Polyamide 6
- Phoenix Contact Hose Clamp Galvanised Steel, Silver
- Phoenix Contact Hose Clamp Galvanised 13 mm Nominal Size Silver
- PMA Connector Black 29 mm Nominal Size Black
- Phoenix Contact Brass (Screw Connection) 6.5 mm ID
