Schneider Electric Hose Connector

Subtotal (1 pack of 100 units)*

PHP30,181.67

(exc. VAT)

PHP33,803.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,181.67PHP301.817

*price indicative

RS Stock No.:
599-655
Mfr. Part No.:
ISM50371
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Hose Connector

Connection Size A

25 mm

Body Material

Polypropylene

Connection Size B

32 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

OptiLine 50

Standards/Approvals

73/23/EEC, EN 50085-2-2, 93/68/EEC, EN 60670-23

COO (Country of Origin):
PL
The Schneider Electric OptiLine Schlauchadapter is a durable, yellow hose adapter designed for versatile applications. It offers a reliable solution for conduit management, ensuring compliance with industry standards.

IP30 and IK07 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy