Legris Flexible Hose, 2 MPa, 50 m Long
- RS Stock No.:
- 836-948
- Mfr. Part No.:
- MHE1350B
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
PHP37,796.07
(exc. VAT)
PHP42,331.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,796.07 |
*price indicative
- RS Stock No.:
- 836-948
- Mfr. Part No.:
- MHE1350B
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Hose | |
| Length | 50m | |
| Colour | Blue | |
| Bend Radius | 65mm | |
| Reinforced | Yes | |
| Material | Ethylene Propylene Diene Monomer | |
| Application | Industrial Machinery, Pneumatic | |
| Maximum Operating Pressure | 2 MPa | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 0.5in | |
| Outside Diameter | 0.846in | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Hose | ||
Length 50m | ||
Colour Blue | ||
Bend Radius 65mm | ||
Reinforced Yes | ||
Material Ethylene Propylene Diene Monomer | ||
Application Industrial Machinery, Pneumatic | ||
Maximum Operating Pressure 2 MPa | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 0.5in | ||
Outside Diameter 0.846in | ||
- COO (Country of Origin):
- DK
The Legris self-fastening hose is an innovative solution designed for the reliable conveyance of in-plant industrial fluids with exceptional sealing and ease of installation. Engineered for longevity, it accommodates various fluids seamlessly.
Exceptional endurance with resistance to repetitive flexing
Abrasion and crush-resistant while offering protection against spark and flame
Ozone resistant for enhanced durability in demanding environments
Ready-to-use, requiring no lubrication or preparation time
