PREVOST Flexible Hoses, 20.00 bar, 50.00 m Long

Subtotal (1 reel of 50 metres)*

PHP15,903.75

(exc. VAT)

PHP17,812.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP15,903.75PHP318.075

*price indicative

RS Stock No.:
629-886
Mfr. Part No.:
STOFLEX 8
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Length

50.00m

Product Type

Flexible Hoses

Colour

Blue

Bend Radius

30mm

Reinforced

Yes

Material

Anti-Static Rubber

Maximum Operating Pressure

20.00 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST Hose Coil offers flexibility and adaptability for various working conditions and tool requirements. Technicians can choose the appropriate type based on their specific needs. Rubber hoses in particular are designed to withstand bending, kinking, and twisting. They are abrasion-resistant and resilient to friction on rough surfaces like concrete floors. This makes them ideal for tough industrial environments.

Ultimate UV and ozone resistance

Oil resistant

Anti static rubber hose

Related links