PREVOST Flexible Hoses, 20.00 bar, 50.00 m Long
- RS Stock No.:
- 629-885
- Mfr. Part No.:
- STOFLEX 10
- Manufacturer:
- PREVOST
Subtotal (1 reel of 50 metres)*
PHP18,523.19
(exc. VAT)
PHP20,745.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP18,523.19 | PHP370.464 |
*price indicative
- RS Stock No.:
- 629-885
- Mfr. Part No.:
- STOFLEX 10
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Length | 50.00m | |
| Product Type | Flexible Hoses | |
| Colour | Blue | |
| Bend Radius | 40mm | |
| Reinforced | Yes | |
| Material | Anti-Static Rubber | |
| Maximum Operating Pressure | 20.00 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Length 50.00m | ||
Product Type Flexible Hoses | ||
Colour Blue | ||
Bend Radius 40mm | ||
Reinforced Yes | ||
Material Anti-Static Rubber | ||
Maximum Operating Pressure 20.00 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST Hose Coil offers flexibility and adaptability for various working conditions and tool requirements. Technicians can choose the appropriate type based on their specific needs. Rubber hoses in particular are designed to withstand bending, kinking, and twisting. They are abrasion-resistant and resilient to friction on rough surfaces like concrete floors. This makes them ideal for tough industrial environments.
Ultimate UV and ozone resistance
Oil resistant
Anti static rubber hose
Related links
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 25 m Long
- PREVOST Flexible Hoses 30.00 m Long
- PREVOST Flexible Hoses 50 m Long
- PREVOST Flexible Hoses 40.00 bar, 1000.00 mm Long
- PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series
- PREVOST Air Hose Black Rubber 18 mm 40.00 m AIRCA Series
