RS PRO Red Cable, 206 x 300 μm, PVC, 100 m
- RS Stock No.:
- 907-594
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 100 metres)*
PHP57,119.33
(exc. VAT)
PHP63,973.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP57,119.33 | PHP571.193 |
*price indicative
- RS Stock No.:
- 907-594
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 206 x 300 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO6722-1:2011 | |
| Cable Type | Flexible | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 206 x 300 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals ISO6722-1:2011 | ||
Cable Type Flexible | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 206 | ||
- COO (Country of Origin):
- GB
The RS PRO PVC Flexible Battery Cable 35mm² Cable designed for environments that require high flexibility and reliability, particularly in sub-zero temperatures, making it suitable for various demanding applications.
Fine stranded copper conductors ensure excellent current capacity
PVC sheath provides resistance to oils, chemicals, and fuels
Minimum bend radius is less than six times the outer diameter
Complies with BS EN 60228:2005 and ISO6722-1:2011 standards
Fire behaviour meets IEC60332.1.2 flame retardancy requirements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
