RS PRO Red Cable, 80 x 400 μm, PVC, 100 m
- RS Stock No.:
- 907-565
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP39,903.04
(exc. VAT)
PHP44,691.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP39,903.04 | PHP399.03 |
*price indicative
- RS Stock No.:
- 907-565
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 80 x 400 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Flexible | |
| Standards/Approvals | ISO6722-1:2011 | |
| Series | RS PRO | |
| Number of Strands | 80 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 80 x 400 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Flexible | ||
Standards/Approvals ISO6722-1:2011 | ||
Series RS PRO | ||
Number of Strands 80 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
