Lenox 146 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-112
- Mfr. Part No.:
- 1816245
- Manufacturer:
- Lenox
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-112
- Mfr. Part No.:
- 1816245
- Manufacturer:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Diameter | 146mm | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Diameter 146mm | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Speed Slot Bi-Metal Hole Saw designed to cut common construction materials with ease. Its proprietary tooth form ensures efficient cutting while reducing wear, extending the tools lifespan significantly. The reinforced teeth absorb impact forces from obstructions and bind-ups, minimizing the risk of tooth breakage.
Fits both quick change and traditional non-quick change arbors without adapters
Larger sharper teeth designed to remove more wood for Faster cutting
Speed Slot staircase design enables fast and easy plug ejection
Related links
- Lenox 24 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 83 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 152 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 111 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 65 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 210 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 21 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 127 mm Diameter Bi-Metal Hole Saw for Metal
