Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-095
- Mfr. Part No.:
- 38IM-32
- Manufacturer:
- Bahco
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-095
- Mfr. Part No.:
- 38IM-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 32mm | |
| Product Type | Metal Sheet | |
| Arbor Included | No | |
| Material | Metal | |
| Material Cut | Fibreglass | |
| Cut Depth | 38mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 32mm | ||
Product Type Metal Sheet | ||
Arbor Included No | ||
Material Metal | ||
Material Cut Fibreglass | ||
Cut Depth 38mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is designed for creating fast, precise holes in thin metal materials, optimising performance for sheet metal cutting with its shallow depth feature.
Optimised for sheet metal cutting to prevent over-cutting
Equipped with a Durable HSS pilot drill for secure use
Designed specifically for efficient operation with impact drivers
Integrated depth stopper improves control and protects surfaces
Built-in ejector spring facilitates easy core removal
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass
