Bahco 44 mm Diameter Bi-Metal Hole Saw Kit for Ferrous
- RS Stock No.:
- 838-086
- Mfr. Part No.:
- 3834-PROMO-122
- Manufacturer:
- Bahco
N
Subtotal (1 unit)*
PHP7,674.12
(exc. VAT)
PHP8,595.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,674.12 |
*price indicative
- RS Stock No.:
- 838-086
- Mfr. Part No.:
- 3834-PROMO-122
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 44mm | |
| Product Type | Hole Saw Kit | |
| Material Cut | Ferrous | |
| Material | Bi-Metal | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Number of Pieces | 14 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 44mm | ||
Product Type Hole Saw Kit | ||
Material Cut Ferrous | ||
Material Bi-Metal | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Number of Pieces 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco holesaw set is a Compact range designed for efficient cutting through various materials, particularly Ideal for plumbing tasks. This set includes popular sizes, ensuring versatility for both professionals and DIY enthusiasts.
Includes 14 pieces ranging from 16–44 mm for wide application
Constructed with 8% cobalt for enhanced durability and performance
Designed specifically for metal cutting, yet versatile for wood and plastics
Requires a power drill with a 13 mm chuck for optimal use
Contains bi-metal holesaws for cutting ferrous and non-ferrous metals
Related links
- Lenox 44 mm Diameter Bi-Metal Hole Saw for Metal
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- CK 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Lenox Bi-Metal Hole Saw Kit for Stainless Steel Wood
- Virax 127 mm Diameter Bi-Metal Hole Saw
- Virax 102 mm Diameter Bi-Metal Hole Saw
- Virax 89 mm Diameter Bi-Metal Hole Saw
- RS PRO 76 mm Diameter Bi-Metal Hole Saw
