Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

N

Subtotal (1 unit)*

PHP1,315.47

(exc. VAT)

PHP1,473.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,315.47

*price indicative

RS Stock No.:
853-795
Mfr. Part No.:
50081062
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Hole Punch

Sub Type

Accessory

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Colour

Purple

Standards/Approvals

GS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington metal office hole Punch designed for everyday use, combining robust construction with a striking purple finish. It efficiently Punches up to 30 sheets of paper, making it a reliable tool for any workspace.

Features an easy slide-in grip zone to enhance comfort during use

Constructed from metal with a non-slip plastic waste box cover

Clear format demarcations and a strong guide bar ensure precise alignment

Includes an easy-to-empty, hinged waste box for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy