Leitz Hole Punch, 2 Hole, 30 Sheet Capacity
- RS Stock No.:
- 853-794
- Mfr. Part No.:
- 50081036
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
PHP1,315.47
(exc. VAT)
PHP1,473.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,315.47 |
*price indicative
- RS Stock No.:
- 853-794
- Mfr. Part No.:
- 50081036
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Accessory | |
| Product Type | Hole Punch | |
| Hole Shape | Round | |
| Number of Holes | 2 | |
| Sheet Capacity | 30 | |
| Colour | Blue | |
| Standards/Approvals | GS | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Accessory | ||
Product Type Hole Punch | ||
Hole Shape Round | ||
Number of Holes 2 | ||
Sheet Capacity 30 | ||
Colour Blue | ||
Standards/Approvals GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington metal office hole Punch is Ideal for everyday use, combining robust design with striking WOW colours that reflect your personality while ensuring reliable performance.
Equipped with an easy slide-in grip zone for enhanced comfort
Constructed from Durable metal with a non-slip plastic waste box cover
Features clear format demarcations and a strong guide bar for perfect paper alignment
Hinged waste box allows for easy emptying
