Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

Subtotal (1 unit)*

PHP976.66

(exc. VAT)

PHP1,093.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP976.66

*price indicative

RS Stock No.:
652-452
Mfr. Part No.:
50080095
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Hole Punch

Sub Type

Hole Punch

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz metal office hole Punch is a reliable and robust tool designed for everyday office use. With its sturdy metal construction and exceptional functionality, this hole Punch effortlessly handles up to 30 sheets of paper at once, ensuring you can efficiently organise documents. The innovative easy slide-in grip zone combined with ultra-sharp Punches reduces the effort needed for Punching, making it a perfect addition to any workspace. Ideal for multiple formats including A4, A5, and Folio, this hole Punch offers not only durability but also enhanced convenience with its hinged waste box for easy disposal of Punched paper. Experience the perfect blend of practicality and modern design with this essential office accessory.

Punches up to 30 sheets of 80 gsm paper effortlessly

Robust metal construction ensures durability and reliability

Easy slide-in grip zone for increased comfort while using

Ultra-sharp stamps reduce the effort required for punching

Hinged waste box allows for convenient paper disposal

Clear format demarcations facilitate accurate paper alignment

Strong guide bar ensures perfect hole spacing every time

GS safety tested for peace of mind

Lightweight design at only 413 g makes it portable

10-year warranty reflects the quality and longevity of this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy