RS PRO Manual 1 t Trolley Hoist

N

Subtotal (1 unit)*

PHP11,149.03

(exc. VAT)

PHP12,486.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,149.03

*price indicative

RS Stock No.:
712-613
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Hoist

Lifting Mechanism

Manual

Number of Chains

1

Standards/Approvals

EN 13155

Load Capacity

1t

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Push trolley is a high-quality, Durable solution for moving loads along horizontal beams and rails. It is designed for professional use and offers easy installation, robust safety features, and compatibility with a wide range of beam profiles and hoists.

Proof load tested to 1.5 x WLL for maximum safety

Prevents derailing during operation

Can rotate 90° for direct connection to hoists without intermediate hooks

Rubber bumpers reduce impact loads at rail ends

Large steel wheels with double-sided sealed bearings

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy