Legamaster LOOP Series Display Panel - 10.1 in, LCD Display, 1280 x 800 pixel
- RS Stock No.:
- 885-973
- Mfr. Part No.:
- 868571000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP56,550.21
(exc. VAT)
PHP63,336.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,550.21 |
*price indicative
- RS Stock No.:
- 885-973
- Mfr. Part No.:
- 868571000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Display Panel | |
| Series | LOOP | |
| Display Type | LCD | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 3 | |
| Port Type | Micro USB, RJ45, USB 2.0 A | |
| Onboard Memory | 2GB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 10.1in | |
| Width | 178mm | |
| Standards/Approvals | 100BASE-T | |
| Depth | 28mm | |
| Length | 259mm | |
| Display Colour | Black | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Display Panel | ||
Series LOOP | ||
Display Type LCD | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 3 | ||
Port Type Micro USB, RJ45, USB 2.0 A | ||
Onboard Memory 2GB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 10.1in | ||
Width 178mm | ||
Standards/Approvals 100BASE-T | ||
Depth 28mm | ||
Length 259mm | ||
Display Colour Black | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Legamaster meeting room panel is a sophisticated device designed to Streamline room management and enhance user experience in collaborative environments.
OS: Android 10 for a responsive and intuitive interface
10.1-inch LCD touchscreen with capacitive technology for easy interaction
Integrated Office 365 & Google Calendar support for seamless scheduling
Related links
- Siemens PXM40.E Series Display Panel - 10.1 in 1280 x 800 pixel
- Siemens PXM40 Series Display Panel - 10.1 in 1280 x 800 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Siemens IWP1000 Series Panel - 10.1 in 1280 x 800 pixel
- Wachendorff PPC002 Series Display Unit - 10.1 in 1280 x 800 pixel
- Wachendorff DPL002 TFT LCD Display, 1280 x 800 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- MicroTouch DT100P Series Touch Screen HMI - 10.1 in 1280 x 800 pixel

