Schneider Electric Modicon M171 Series Display Module -, 7 Segment LED Display
- RS Stock No.:
- 867-711
- Mfr. Part No.:
- TM171DLED
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP9,875.24
(exc. VAT)
PHP11,060.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,875.24 |
*price indicative
- RS Stock No.:
- 867-711
- Mfr. Part No.:
- TM171DLED
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171 | |
| Product Type | Display Module | |
| Display Type | 7 Segment LED | |
| Depth | 30mm | |
| Length | 74mm | |
| Standards/Approvals | CE | |
| Width | 32mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | Monochrome | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171 | ||
Product Type Display Module | ||
Display Type 7 Segment LED | ||
Depth 30mm | ||
Length 74mm | ||
Standards/Approvals CE | ||
Width 32mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Display Colour Monochrome | ||
- COO (Country of Origin):
- IT
The Schneider Electric display module is designed for efficient monitoring. It features a monochrome 7-segment LED interface, providing clear visibility for critical system data.
Display type features 7 segments LED with a decimal point for easy readability
Rated supply voltage of 12 V DC ensures compatibility with various external sources
Compact dimensions of 74 Mm height, 32 Mm width, and 30 Mm depth allow for seamless installation
Product weight of only 0.042 Kg facilitates lightweight handling and installation
Related links
- Schneider Electric Modicon M171 Series Display Module -, LCD Display
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240 pixel
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %

