Schneider Electric PFX Series Display - 10.4 in, LCD Display, 800 x 600 pixel

Subtotal (1 unit)*

PHP173,731.32

(exc. VAT)

PHP194,579.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP173,731.32

*price indicative

TH - smart automation - PDP
RS Stock No.:
781-863
Mfr. Part No.:
PFXSP5500TPD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Display

Series

PFX

Display Type

LCD

Display Resolution

800 x 600 pixel

Port Type

USB

Maximum Operating Temperature

60°C

Backlighting

Yes

Diagonal Display Size

10.4in

Depth

67mm

Standards/Approvals

UL

Length

214.5mm

Width

272.5mm

IP Rating

IP65

Hazardous Area Certification

ATEX

Display Colour

16 Million

COO (Country of Origin):
CN
The Schneider Electric Cutting edge 10.4-inch TFT display designed for high-performance applications in diverse environments. It boasts a resolution of 800 x 600 SVGA, delivering vivid imagery with 16 million colours for exceptional Visual clarity. Featuring a resistive multi-touch panel, the display ensures responsive interaction, making it Ideal for user-focused systems. This model supports USB connectivity through a front interface, enhancing functionality while conforming to robust standards like IP65 for exceptional durability in harsh conditions. Its extended range of operating temperatures and impressive service life of over 50,000 hours underscores its reliability for long-term applications.

800 x 600 SVGA resolution enhances detail and clarity

Resistive multi-touch technology allows for intuitive user interaction

Front USB access enables easy connectivity for peripherals

Compact dimensions of W272.5 x H214.5 x D67 mm support versatile installations

Robust IP65 rating protects against dust and water ingress

Conformal coating option increases durability for environmentally challenging settings

Operating temperature range of 0 to 60 °C ensures reliable performance

Lightweight design at 2.7 kg facilitates ease of installation and handling

Compliant with multiple industry certifications, including CE and ATEX, ensuring product reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy