Siemens IWP700 Series Panel - 7 in, Digital Display, 800 x 400 pixel
- RS Stock No.:
- 768-531
- Mfr. Part No.:
- 6AV2143-8GB51-0AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP76,578.30
(exc. VAT)
PHP85,767.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,578.30 |
*price indicative
- RS Stock No.:
- 768-531
- Mfr. Part No.:
- 6AV2143-8GB51-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | IWP700 | |
| Product Type | Panel | |
| Display Type | Digital | |
| Display Resolution | 800 x 400 pixel | |
| Number of Ports | 1 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 7in | |
| Depth | 36mm | |
| Standards/Approvals | UKCA | |
| Width | 214mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million Colour | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series IWP700 | ||
Product Type Panel | ||
Display Type Digital | ||
Display Resolution 800 x 400 pixel | ||
Number of Ports 1 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 7in | ||
Depth 36mm | ||
Standards/Approvals UKCA | ||
Width 214mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million Colour | ||
- COO (Country of Origin):
- CN
The Siemens Basic Panel provides a modern web based visualization platform for industrial automation. This high performance device features a brilliant widescreen display with 16 million colours to ensure clear operational transparency. It utilizes an integrated Ethernet Interface for seamless HTML5 application support across diverse factory networks.
Seven inch widescreen TFT display
Resolution of 800 x 480 pixels
Single integrated Ethernet Interface
Enhanced 16 million colour palette
Related links
- Siemens KTP700F Mobile Series HMI Panel - 7 in 800 x 400 pixel
- Siemens MTP700 Unified Comfort TFT Display, 800 x 400 pixel
- Idec FT2J-7U22SAF-B Series Touch Screen HMI - 7 in 800 x 400 pixel
- Idec FT2J-7U22RAF-B Series Touch Screen HMI - 7 in 800 x 400 pixel
- Siemens IWP1000 Series Panel - 10.1 in 1280 x 800 pixel
- Siemens IWP1200 Series Panel - 12.1 in 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 800 x 480 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in 800 x 480 pixel

