Schneider Electric Harmony P6 Series Display - 18.5 in, Digital Display Display, 1920 x 1080 pixel
- RS Stock No.:
- 758-880
- Mfr. Part No.:
- HMIDM6800WCCTO
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP161,185.81
(exc. VAT)
PHP180,528.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP161,185.81 |
*price indicative
- RS Stock No.:
- 758-880
- Mfr. Part No.:
- HMIDM6800WCCTO
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony P6 | |
| Product Type | Display | |
| Display Type | Digital Display | |
| Display Resolution | 1920 x 1080 pixel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | No | |
| Diagonal Display Size | 18.5in | |
| Width | 463.6mm | |
| Standards/Approvals | UKCA | |
| Length | 293.6mm | |
| IP Rating | IP67F | |
| Hazardous Area Certification | ATEX, DNV, KC, RCM, UKCA | |
| Display Colour | 16 Million Colour | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony P6 | ||
Product Type Display | ||
Display Type Digital Display | ||
Display Resolution 1920 x 1080 pixel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting No | ||
Diagonal Display Size 18.5in | ||
Width 463.6mm | ||
Standards/Approvals UKCA | ||
Length 293.6mm | ||
IP Rating IP67F | ||
Hazardous Area Certification ATEX, DNV, KC, RCM, UKCA | ||
Display Colour 16 Million Colour | ||
- COO (Country of Origin):
- ID
The Schneider Electric Touch panel screen that provides a high-definition display experience. Designed for versatile applications, this product features an 18.5-inch screen with robust environmental ratings, suitable for various configured products.
Display resolution of 1920 x 1080 pixels enables Sharp visuals
IP67F protection ensures resilience against dust and water
Supports multi-touch functionality for enhanced user interaction
Compact dimensions facilitate easy panel mounting
Environmentally-rated for operation in pollution degree 2
Robust construction withstands shocks of up to 147 m/s²
Related links
- Schneider Electric HMIFP Series Display - 18.5 in 1920 x 1080 pixel
- Siemens SIMATIC TFT Display, 1920 x 1080 pixel
- Schneider Electric Harmony P6 Series Display Module - 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Bosch Rexroth ctrlX HMI Series Display - 21.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series Display - 15.6 in 1920 x 1080 pixel

