Schneider Electric Harmony P6 Series Touch Screen - 12.1 in, Digital Display, 1366 x 768 pixel
- RS Stock No.:
- 758-726
- Mfr. Part No.:
- HMIDM6600TM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP202,606.24
(exc. VAT)
PHP226,918.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP202,606.24 |
*price indicative
- RS Stock No.:
- 758-726
- Mfr. Part No.:
- HMIDM6600TM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Touch Screen | |
| Series | Harmony P6 | |
| Display Type | Digital | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Micro USB, USB A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 12.1in | |
| Length | 241mm | |
| Standards/Approvals | UKCA | |
| Depth | 30mm | |
| Hazardous Area Certification | ATEX Zone 22, DNV, IECEx Zone 22, KC, No, RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Touch Screen | ||
Series Harmony P6 | ||
Display Type Digital | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Micro USB, USB A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 12.1in | ||
Length 241mm | ||
Standards/Approvals UKCA | ||
Depth 30mm | ||
Hazardous Area Certification ATEX Zone 22, DNV, IECEx Zone 22, KC, No, RCM, UKCA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Touch panel screen offers a 12.1-inch display module designed for sleek integration and high functionality, featuring multi-touch capabilities with vibrant 16 million colours for enhanced user interaction.
Panel mounting and VESA options provide versatile installation
Environmentally friendly packaging MADE from recycled materials
Operating altitude up to 2000 m enhances operational flexibility
Compliant with multiple safety certifications for varied environments
Related links
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Display Module - 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony FP6 Series Touch Screen - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 18.5 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen - 12.1 in 1280 x 800 pixel

