Peak PCAN-MiniDisplay Series Display - 2.4 in, TFT Display, 320 x 240 pixel
- RS Stock No.:
- 734-613
- Mfr. Part No.:
- IPEH-002262
- Manufacturer:
- Peak
N
Subtotal (1 unit)*
PHP40,567.65
(exc. VAT)
PHP45,435.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,567.65 |
*price indicative
- RS Stock No.:
- 734-613
- Mfr. Part No.:
- IPEH-002262
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Display | |
| Series | PCAN-MiniDisplay | |
| Display Type | TFT | |
| Viewing Area Dimensions | 80 x 55 mm | |
| Maximum Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| External Width | 55mm | |
| Maximum Operating Temperature | 70°C | |
| Diagonal Display Size | 2.4in | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Display | ||
Series PCAN-MiniDisplay | ||
Display Type TFT | ||
Viewing Area Dimensions 80 x 55 mm | ||
Maximum Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
External Width 55mm | ||
Maximum Operating Temperature 70°C | ||
Diagonal Display Size 2.4in | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- DE
The Peak Display device designed for visualising CAN data, providing an intuitive Interface for users. It also supports data logging, enabling the recording and playback of important CAN messages.
Configured representation of CAN data on a TFT display
Supports data logging to a memory card for later analysis
Two High-speed CAN connectors ensure reliable connections
Freely configurable visualisation of CAN data via text files
The device accommodates analog and digital input/output operations
Configurable access to display brightness and key functions via CAN
Related links
- Peak PCAN-MiniDisplay Series Display - 2.4 in 320 x 240 pixel
- Phoenix Contact Display - 2.4 in 320 x 240 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in 320 x 240 pixel
- Phoenix Contact BC Series Touch Screen HMI - 2.4 in 320 x 240 pixel
- Schneider Electric HMI Display - 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 88.9 mm 320 x 240 pixel
- Pro-face GP4000 TFT LCD Display, 320 x 240 pixel
- Siemens S 588 Series Panel - 320 x 240 pixel

