Siemens HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 692-038
- Mfr. Part No.:
- 6AV6646-1BD15-0NA1
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP239,649.11
(exc. VAT)
PHP268,407.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,649.11 |
*price indicative
- RS Stock No.:
- 692-038
- Mfr. Part No.:
- 6AV6646-1BD15-0NA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Thin Client | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Width | 396mm | |
| Standards/Approvals | RCM | |
| Depth | 163mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | IECEx/ATEX Zone 2/22 | |
| Display Colour | 16777216 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Thin Client | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Width 396mm | ||
Standards/Approvals RCM | ||
Depth 163mm | ||
IP Rating IP65 | ||
Hazardous Area Certification IECEx/ATEX Zone 2/22 | ||
Display Colour 16777216 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ITC1500 V3 PRO is a high-performance industrial thin client designed for demanding visualization and remote access applications. Featuring a 15.6 inch TFT widescreen display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front. Its NEUTRAL design supports support ARM mounting with expansion elements, making it Ideal for flexible installation in industrial environments. This device supports a wide range of protocols including RDP, VNC, Citrix, SINUMERIK, and HTML5, along with Ethernet-based standards like TCP/IP, DHCP, SNMP, DCP, and LLDP.
IP65 protection
Aluminium front enclosure material
CE and UKCA compliant
Related links
- Siemens HMI Thin Client - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens TP1500 Comfort PRO Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel

