Siemens HMI Panel - 15.4 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 692-035
- Mfr. Part No.:
- 6AV2144-8QC10-0AA3
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-035
- Mfr. Part No.:
- 6AV2144-8QC10-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, Profinet, RS422/485, USB 2.0 | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 24MB | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 15.4in | |
| Backlighting | Yes | |
| Width | 415mm | |
| Standards/Approvals | RCM | |
| Depth | 74mm | |
| IP Rating | IP20, IP66K | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, Profinet, RS422/485, USB 2.0 | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 24MB | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 15.4in | ||
Backlighting Yes | ||
Width 415mm | ||
Standards/Approvals RCM | ||
Depth 74mm | ||
IP Rating IP20, IP66K | ||
Display Colour 16 Million | ||
Hazardous Area Certification ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI TP1500 Comfort V2.1 INOX is a robust 15.4 inch widescreen operator panel designed for demanding industrial environments, featuring a stainless steel front with continuous decorative film. It runs Windows CE 2013 and is configurable via WinCC Comfort V14 SP1 with HSP. The TFT display supports 16.7 million colours at 1280x800 resolution, with dimmable backlighting and a 6-week retentive real-time clock. It offers versatile connectivity through dual PROFINET ports, MPI/PROFIBUS DP, RS422/485, and USB 2.0. Supported protocols include PROFINET IO, IRT, PROFIBUS, Ethernet/IP, MPI, TCP/IP, DHCP, SNMP, DCP, and LLDP, making it Ideal for high-performance visualization and control tasks in hygienic or rugged settings.
Equipped with 24 MB of configuration memory
Processor type X86
IP66K protection
CE and UKCA compliant
Related links
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens TP1500 Comfort Outdoor Series HMI Panel - 15.4 in 1280 x 800 pixel
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800 pixels
- Siemens TP1500 Outdoor Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens KP1500 Comfort Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens TP1500 Comfort Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens TP1000F MOBILE Series HMI Panel - 10.1 in 1280 x 800 pixel

