Siemens 6AV, SIMATIC Series Display - 18.5 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 625-436
- Mfr. Part No.:
- 6AV6646-1BC18-0NA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP264,237.37
(exc. VAT)
PHP295,945.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP264,237.37 |
*price indicative
- RS Stock No.:
- 625-436
- Mfr. Part No.:
- 6AV6646-1BC18-0NA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AV, SIMATIC | |
| Product Type | Display | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 24MB | |
| Diagonal Display Size | 18.5in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, FM, KC, cULus, RCM, EAC | |
| Depth | 101mm | |
| Length | 620mm | |
| Width | 462mm | |
| IP Rating | IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | FM Class I Division 2, IECEx, Division 2, ATEX, cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AV, SIMATIC | ||
Product Type Display | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 24MB | ||
Diagonal Display Size 18.5in | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, FM, KC, cULus, RCM, EAC | ||
Depth 101mm | ||
Length 620mm | ||
Width 462mm | ||
IP Rating IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification FM Class I Division 2, IECEx, Division 2, ATEX, cULus | ||
- COO (Country of Origin):
- DE
The Siemens advanced industrial thin client designed to meet the rigorous demands of modern operational environments. Featuring a 19-inch widescreen TFT display, it seamlessly integrates touch technology with robust connectivity options, enabling smooth interaction with a variety of protocols including RDP and VNC. The product's neutral design allows for versatile installation, suitable for mounting on support arms without additional elements. Built to endure, it showcases durability against extreme conditions while providing an exceptional visual experience with its vivid resolution and non-reflective screen.
Multi-touch capability enhances user interaction
Dimmable LED backlighting ensures visibility in various environments
Equipped with multiple USB interfaces for peripheral connectivity
Supports advanced industrial Ethernet protocols for reliable data transfer
IP65 rated protection safeguards against dust and water ingress
Related links
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1920 x 1080 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel

