Siemens HMI Enclosure HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
TH - smart automation - PDP
RS Stock No.:
256-7107
Mfr. Part No.:
6AV21858EE080AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Enclosure

Accessory Type

HMI Enclosure

For Use With HMI

Siemens Fully IP65 Enclosed HMI

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

PROFINET

COO (Country of Origin):
DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.

Type of supply voltage DC

Rated value (DC) 24 V

Permissible range, lower limit (DC) 19.2 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy