Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- RS Stock No.:
- 252-4070
- Mfr. Part No.:
- 6AV63624AD000BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP129,997.40
(exc. VAT)
PHP145,597.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,997.40 |
*price indicative
- RS Stock No.:
- 252-4070
- Mfr. Part No.:
- 6AV63624AD000BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | SIMATIC S7 | |
| Standards/Approvals | RoHS, CE, TLS, ES, REACH, CSA | |
| Hazardous Area Certification | No | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC | ||
For Use With PLC SIMATIC S7 | ||
Standards/Approvals RoHS, CE, TLS, ES, REACH, CSA | ||
Hazardous Area Certification No | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens WinCC IndustrialDataBridge option uses standard interfaces in order to connect the automation world with the world of IT and to ensure a two-way information flow.
300 tags (countable)
Connection of the automation level to the IT world
High-performance data exchange between several systems at the same time
Related links
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors

