Schneider Electric Power Supply Connector Set Power Supply Connector Set For Use With HMI Harmony HMI GTO
- RS Stock No.:
- 781-795
- Mfr. Part No.:
- HMIZGPWS2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,522.60
(exc. VAT)
PHP5,065.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.60 |
*price indicative
- RS Stock No.:
- 781-795
- Mfr. Part No.:
- HMIZGPWS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply Connector Set | |
| Accessory Type | Power Supply Connector Set | |
| For Use With HMI | Harmony HMI GTO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Harmony GTO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply Connector Set | ||
Accessory Type Power Supply Connector Set | ||
For Use With HMI Harmony HMI GTO | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Harmony GTO | ||
- COO (Country of Origin):
- CN
The Schneider Electric DC power supply connector right angle is designed to provide reliable connectivity for magelis gto hmi panels. it ensures secure dc power input with a Compact right-angle design that saves space and simplifies installation. the connector is durable, environmentally friendly with recycled packaging, and supports efficient integration into industrial automation systems.
Offers a right angle design for space-saving installation
Provides a set of 5 connectors per package
Ensures lightweight construction with 29 g unit weight
Related links
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Schneider Electric Power Supply Connector Set Lexium Series Power Supply Connector Set
- Schneider Electric Lexium Series Power Supply Connector Set
- Schneider Electric Power Supply Connector Power Distribution Block
- Schneider Electric Cable 5 m For Use With HMI Harmony iPC
- Schneider Electric Protective Cover Protective Film For Use With HMI Harmony iPC

