Turck Ethernet Cable 50 m
- RS Stock No.:
- 694-344
- Mfr. Part No.:
- RSSD-RJ45S-4422-50M
- Manufacturer:
- Turck
This image is representative of the product range
Subtotal (1 unit)*
PHP32,683.48
(exc. VAT)
PHP36,605.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,683.48 |
*price indicative
- RS Stock No.:
- 694-344
- Mfr. Part No.:
- RSSD-RJ45S-4422-50M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Accessory Type | Cordset | |
| Cable Length | 50m | |
| Standards/Approvals | RoHS | |
| Series | RSSD | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Accessory Type Cordset | ||
Cable Length 50m | ||
Standards/Approvals RoHS | ||
Series RSSD | ||
- COO (Country of Origin):
- PL
The Turck Ethernet cable is a 4-pin, AWG 22, CAT 5E rated cable with a green PUR (Polyurethane) jacket. It features overlapping aluminium foil and tinned copper wire shielding for enhanced protection against electrical interference. With a jacket diameter of 6.5mm, this cable is designed for durability, suitable for drag chain use, and offers oil resistance in compliance with IEC 60811-2-1 and UL13 standards, making it Ideal for industrial environments requiring high performance and reliability.
Halogen free accordance to IEC 60754
Flame retardant accordance to IEC 60332-1-2 and UL FT2 and UN/ECE R118
RoHS compliant
PNO compliant
RJ45 male connector
M12 male connector and straight D-coded
