Turck Ethernet Cable 85 m
- RS Stock No.:
- 676-005
- Mfr. Part No.:
- RSSD-RSSD-4422-85M
- Manufacturer:
- Turck
N
Subtotal (1 unit)*
PHP43,006.62
(exc. VAT)
PHP48,167.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,006.62 |
*price indicative
- RS Stock No.:
- 676-005
- Mfr. Part No.:
- RSSD-RSSD-4422-85M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Accessory Type | Cordset | |
| Cable Length | 85m | |
| Standards/Approvals | UL | |
| Series | RSSD-RSSD | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Accessory Type Cordset | ||
Cable Length 85m | ||
Standards/Approvals UL | ||
Series RSSD-RSSD | ||
- COO (Country of Origin):
- PL
The Turck Ethernet Cable is engineered for demanding industrial environments where flexibility, durability, and compliance are critical. Its 4-pin AWG 22 construction and CAT 5E rating ensure reliable high-speed data transmission even under continuous motion. The green PUR jacket, combined with Advanced shielding, makes it Ideal for drag chain applications and harsh operating conditions.
Jacket diameter of 6.5 mm with overlapping aluminium foil and tinned copper wire shielding
Oil resistant per IEC 60811-2-1 and UL13 standards
Flame retardant and halogen free according to IEC 60332-1-2, UL FT2, and UN/ECE R118

